| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534267-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 22 |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .245 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5484 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Contact Mating Area Length: | .1 in, 2.54 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534267-2 |
| SKU: | AMP5-534267-2 |
5-534267-2
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a straight body orientation and through-hole solder termination method for easy installation. With a pitch of 2.54mm (.1in) and a low profile, they are ideal for compact applications. The black polyester housing with UL 94V-0 flammability standard ensures safety and reliability. Gold-plated contacts offer excellent conductivity, with a voltage rating of 333V AC and an amperage of 3A. Measuring just .245in (6.2mm) in height, these connectors are stackable and suitable for industrial use. RoHS compliant and with a temperature rating of standard, they guarantee performance in various environments. Elevate your PCB assembly with these high-quality connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2021 | PCN-21-105783 - plastic material change for the housings from existing PCT grade to a readily Available PCT grade. no effect on functionality. parts have been validated. | Download | |||
| 07/12/2019 | E-19-003219 - Product Improvement. Housing material change from current PCT to readily available equivalent PCT. | Download | |||
| 06/10/2019 | E-19-003219-C - Cancellation of E-19-003219. The proposed material change will not be implemented due to unforeseen circumstances and TE will continue to use the existing material for these products. There will be no change to any of the parts. | Download | |||

