| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534267-3 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 45 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .245 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5484 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Contact Mating Area Length: | .1 in, 2.54 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534267-3 |
| SKU: | AMP5-534267-3 |
5-534267-3
Specifications
Detailed Description
Enhance your PCB assembly process with our AMPMODU IV/V Series connectors. Designed for reliable performance, these connectors feature a straight body orientation and through-hole solder termination method. With a contact material of phosphor bronze and gold plating, they ensure optimal conductivity. The black polyester housing with UL 94V-0 flammability standard compliance offers durability and safety. Suitable for a variety of applications, these connectors have a low profile design and a vertical mount orientation. Each package includes 45 connectors, making them a cost-effective solution for your connectivity needs. With a voltage rating of 333V AC and an amperage of 3A, they meet industry standards for performance and safety. RoHS compliant and suitable for industrial use, these connectors are a reliable choice for your PCB connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2019 | E-19-003219 - Product Improvement. Housing material change from current PCT to readily available equivalent PCT. | Download | |||
| 06/10/2019 | E-19-003219-C - Cancellation of E-19-003219. The proposed material change will not be implemented due to unforeseen circumstances and TE will continue to use the existing material for these products. There will be no change to any of the parts. | Download | |||

