| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534267-5 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 56 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .245 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5484 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Contact Mating Area Length: | .1 in, 2.54 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534267-5 |
| SKU: | AMP5-534267-5 |
5-534267-5
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V series, featuring versatile housing material in black polyester with high durability. This two-row connector offers reliable through-hole solder termination for seamless integration. Crafted with phosphor bronze contacts and gold plating, it ensures optimal conductivity, with a contact amperage of 3A and voltage rating of 333V AC. With a pitch of 2.54mm, it provides efficient spacing for your applications. Its low-profile design, suitable for vertical mounting, includes 8 positions for comprehensive connectivity. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees safety and environmental responsibility. From industrial to consumer electronics, it's the perfect solution for your board-to-board and mezzanine stacking needs. Wave solder capable and designed for PCB mount receptacles, it offers easy assembly and secure attachment. Trust in its quality, with a temperature rating for standard usage and high dielectric strength. Elevate your electronic designs with this essential component.

