5-534972-3

Heilind Number:AMP5-534972-3
Manufacturer:TE Connectivity
Manufacturer Number:5-534972-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 MODII VRT 2PC DR CE 100CL, RoHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-534972-3
Series:Modu Connector System
Housing Material:Philips Ryton
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:3 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:303
Mating Entry Location:Bottom & Top
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Connector Height:.238 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Pin Slots
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5024
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Termination Resistance:12 mΩ
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:50 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5-534972-3
SKU:AMP5-534972-3

Detailed Description

Experience seamless signal connectivity with our Modu Connector System, featuring a straight orientation and two rows for efficient PCB mounting. Crafted with high-quality Philips Ryton housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in industrial settings. With a 2.54mm pitch and 50 positions, it offers versatility for various applications. UL 94V-0 compliant for safety, it can handle up to 250VAC and 3A, making it suitable for high-power circuits. Whether for board stacking or mezzanine connections, its stackable design and vertical mount orientation provide flexibility in assembly. With features like guide pin slots for precise mating alignment and a temperature rating suitable for high-demand environments, this connector is a dependable choice for your connectivity needs. Rest assured, it is also RoHS compliant, aligning with environmental standards. Elevate your PCB connectivity with this top-of-the-line component.