| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534975-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 303 |
| Profile: | Low |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Retention Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin Slots |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5414 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Termination Resistance: | 12 mΩ |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Contact Mating Area Length: | .124 in, 3.17 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534975-5 |
| SKU: | AMP5-534975-5 |
5-534975-5
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU IV/V series Right Angle Socket Connector. Designed for high-performance signal transmission, this connector features a durable thermoplastic housing and gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, it's suitable for a wide range of applications. The low-profile design and stackable nature make it ideal for space-constrained environments. UL 94V-0 compliant housing in a sleek black color adds to its versatility. PCB mounting with retention solder tails and guide pin slots for easy alignment, this connector guarantees secure and efficient board-to-board connections. High-temperature rated and RoHS compliant, it meets rigorous industry standards for quality and performance. Elevate your electronic assemblies with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PCN-22-137780 - Material Change. Low to high temp material change for reflow capability, This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||

