| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534978-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 56 |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | 5.03 mm |
| PCB Retention Type: | Retention Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5189 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 253 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534978-3 |
| SKU: | AMP5-534978-3 |
5-534978-3
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for high-performance signal connectivity in industrial settings. With a pitch of 2.54 mm (.1 in) and a straight body orientation, these headers offer reliable through-hole solder termination on printed circuit boards. Featuring gold-plated phosphor bronze contacts, they ensure optimal conductivity with a voltage rating of 250 VAC. The housing, made of UL 94V-0 rated thermoplastic in sleek black, accommodates 20 pins arranged in 2 rows, perfect for compact PCB layouts. Each header, packaged in a tube for convenience, is RoHS compliant and stackable for versatile assembly options. Trust in our headers for efficient and durable board-to-board connections in your electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-534204-9 | ![]() |


