| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534978-4 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 48 |
| Contact Amperage: | 3 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | 5.03 mm |
| PCB Retention Type: | Retention Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5189 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 253 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534978-4 |
| SKU: | AMP5-534978-4 |
5-534978-4
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Headers, a two-row connector featuring a durable thermoplastic housing in sleek black. Designed for efficient signal transmission, each contact boasts phosphor bronze construction with gold plating for optimal conductivity. With a 2.54mm pitch and 24 positions, this connector is ideal for various industrial applications, meeting UL 94V-0 flammability standards for safety. Its vertical mount orientation and inline contact layout ensure seamless integration into your PCB setup. The termination method of Through Hole - Solder, with retention solder tails, offers stability during assembly. RoHS compliant and with a voltage rating of 250V AC, this high-quality connector guarantees reliable performance. Package includes 48 pieces in a convenient tube packaging, perfect for your connectivity needs.

