| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534978-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 40 |
| Contact Amperage: | 3 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 303 |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | 5.03 mm |
| PCB Retention Type: | Retention Solder Tails |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pins |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5189 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 253 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534978-5 |
| SKU: | AMP5-534978-5 |
5-534978-5
Specifications
Detailed Description
Enhance your PCB connections with this AMPMODU Header, offering a versatile solution for your electronic assemblies. With a straight body orientation and through-hole solder termination method, this header ensures secure and reliable connectivity. Featuring gold-plated phosphor bronze contacts, it guarantees excellent signal transmission with a contact amperage of 3A and voltage rating of 250VAC. The black thermoplastic housing, meeting UL 94V-0 flammability standards, provides durability and safety in industrial environments. With 30 inline pins on a 2-row configuration and a 2.54mm pitch, this header is stackable and ideal for mezzanine and board stacking applications. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental and export regulations. Upgrade your PCB assemblies with the AMPMODU Header for efficient and high-performance connectivity.

