5-534998-3

Heilind Number:AMP5-534998-3
Manufacturer:TE Connectivity
Manufacturer Number:5-534998-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-534998-3
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:74
Contact Amperage:2 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5-534998-3
SKU:AMP5-534998-3

Detailed Description

The Modu Connector System offers reliable and efficient board-to-board connectivity for various industrial applications. Featuring a low-profile, straight body orientation, and a pitch of 2.54mm, this connector ensures seamless integration into your PCB setup. With its gold-plated contacts and UL 94V-0 housing material, it guarantees optimal performance and safety standards. The vertical mount orientation and stackable design provide flexibility in assembly, while the closed entry housing and round contact shape ensure secure and stable connections. Suitable for use with a 1.57mm thick PCB, it boasts an insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 750 V AC, meeting industry regulations. This connector, with a contact amperage of 2A and a voltage rating of 333 V AC, is ideal for demanding electronic systems that require high reliability and durability. RoHS compliant and with a temperature rating for standard use, it offers peace of mind in both performance and environmental impact. Whether for new installations or replacements, the Modu Connector System is a dependable choice for your connectivity needs.