| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534998-8 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 2 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Round, Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
| Contact Mating Area Length: | .148 in, 3.77 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534998-8 |
| SKU: | AMP5-534998-8 |
5-534998-8
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a 16-position, 2-row design suitable for a wide range of applications. Crafted with high-quality thermoplastic housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance with a 2A amperage rating and 333V AC voltage capacity. Its through-hole solder termination method and vertical mount orientation offer ease of installation, while the UL 94V-0 flammability standard compliance guarantees safety. With a low-profile, straight orientation, and stackable capability, it provides versatility in PCB assembly. The connector's industrial-grade construction, along with features like closed entry housing and board standoff soldering, make it ideal for demanding environments. RoHS compliant and with a temperature rating suitable for standard use, it meets essential quality and regulatory standards. Elevate your electronic designs with this efficient and durable PCB connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2019 | E-19-003134 - Product Improvement. Housing material changed from current PCT to readily available equivalent PCT. | Download | |||
| 06/10/2019 | E-19-003134-C - Cancellation of E-19-003134. This material change will not be implemented due to unforeseen circumstances, there will not be any change to these parts. | Download | |||

