5-535541-1

Heilind Number:AMP5-535541-1
Manufacturer:TE Connectivity
Manufacturer Number:5-535541-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

03 MODIV VRT SR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-535541-1
Series:Modu Connector System
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Package Quantity:74
Contact Amperage:3 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.14 in, 3.56 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5009
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 50 µm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5-535541-1
SKU:AMP5-535541-1

Detailed Description

Enhance your PCB connections with the Modu Connector System, featuring a straight, single-row design for seamless integration. Crafted with durable polyester housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in industrial settings. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, it offers versatility and safety. Suitable for board-to-board applications, it boasts a stackable configuration and straight contact layout. The UL 94V-0 flammability standard compliance and RoHS certification guarantee quality and environmental responsibility. Elevate your electronic assemblies with this high-quality PCB mount receptacle.