5-535541-5

Heilind Number:AMP5-535541-5
Manufacturer:TE Connectivity
Manufacturer Number:5-535541-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

07 MODIV VRT SR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-535541-5
Series:Modu Connector System
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Package Quantity:32
Contact Amperage:3 A
Number of Positions:7
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.14 in, 3.56 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5009
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 50 µm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5-535541-5
SKU:AMP5-535541-5

Detailed Description

Discover the perfect solution for seamless PCB connections with our Modu Connector System. Designed for high-performance applications, this straight socket connector boasts a 2.54mm pitch and 3A amperage rating, ensuring reliable power transmission. With a durable polyester housing and gold-plated phosphor bronze contacts, it guarantees long-lasting performance even in industrial environments. Featuring a single row of 7 positions, it offers versatility while its black housing color adds a sleek touch. Ideal for vertical mounting on PCBs with a thickness of .055 to .094 inches, it's the perfect choice for your board-to-board stacking needs. Trust in its UL 94V-0 flammability rating, RoHS compliance, and 750V AC dielectric withstanding voltage for safety and quality assurance. Upgrade your electronic connections with this standard-profile, top-entry connector that's stackable for added convenience. Whether for commercial or industrial use, it's the reliable and efficient choice for your PCB assembly projects.