| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-535542-2 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
| Package Quantity: | 110 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 10 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-535542-2 |
| SKU: | AMP5-535542-2 |
5-535542-2
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a durable housing crafted from UL 94V-0 rated polyester GF. This vertical mount receptacle boasts two rows of four gold-plated sockets, perfect for 2.54mm pitch board-to-board connections. With a low-profile design and high voltage AC rating of 333V, it ensures reliable performance in industrial applications. The phosphor bronze contacts guarantee efficient signal transmission, while the closed entry housing and standard temperature rating offer added protection. With stackable capabilities and compliance with RoHS standards, this connector is a versatile and eco-friendly choice for your electronic assemblies.

