| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-535542-8 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
| Package Quantity: | 28 |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 10 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-535542-8 |
| SKU: | AMP5-535542-8 |
5-535542-8
Specifications
Detailed Description
Introducing the Modu Connector System, a versatile solution for your PCB connectivity needs. This two-row connector features a durable housing made of UL 94V-0 rated Polyester-GF, ensuring safety and reliability. With through-hole solder termination and gold-plated phosphor bronze contacts, it offers excellent conductivity and longevity. The 2.54mm pitch and 16 positions accommodate various PCB layouts, while the low-profile design and vertical mount orientation save space. Suitable for industrial applications, this connector is stackable and RoHS compliant. Its closed-entry housing and square contact shape provide secure and efficient connectivity. Whether for board-to-board or board-to-cable connections, this connector meets standard temperature ratings and has a high dielectric withstanding voltage. Complete with 28 units in tube packaging, it's ideal for bulk installations. Upgrade your PCB assemblies with the Modu Connector System.

