| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-535585-2 |
| Series: | Modu Connector System |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 37 |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-535585-2 |
| SKU: | AMP5-535585-2 |
5-535585-2
| Heilind Number: | AMP5-535585-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-535585-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The Modu Connector System offers reliable connectivity for your electronic projects, featuring a two-row design with Through Hole - Solder termination method. Constructed with durable Thermoplastic housing in a sleek Black color, this connector is suitable for industrial applications, meeting UL 94V-0 flammability standards. With 12 positions and a 2.54mm pitch, it allows for secure PCB mounting. The contact sockets, made of Phosphor Bronze with Tin plating, ensure efficient power transfer with a 2A contact amperage and 333V AC voltage rating. Its low-profile design with a vertical mount orientation makes it ideal for space-constrained installations, while the closed entry housing provides added protection. RoHS compliant and suitable for lead-free solder processes, this connector is a dependable choice for your board-to-board connectivity needs.

