| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-535598-8 |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 16 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 333 VAC |
| SKU: | AMP5-535598-8 |
5-535598-8
Specifications
Detailed Description
Enhance your PCB connections with our high-quality Board-to-Board Header and Receptacle, designed for efficient power transmission. With a durable polyester housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in any application. Featuring a vertical mount orientation and through-hole solder termination, it offers easy installation on your PCB. With 16 socket contacts in a 2-row configuration and a pitch of 2.54mm, it provides secure connectivity. Operating at 333VAC and 2A, it meets industry standards for performance and safety. RoHS compliant, it's also environmentally friendly. Perfect for mezzanine and board stacking applications, this connector is a must-have for your electronics projects.

