| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5530843-0 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 306 |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.64 mm, .76 in |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Number of Dual Positions: | 10 |
| Number of Power Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .31 in, 7.64 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5530843-0 |
| SKU: | AMP5-5530843-0 |
5-5530843-0
Specifications
Detailed Description
This female connector features a 10-position, 100C/L configuration, making it ideal for power and signal applications. With a straight body orientation, it offers easy board mount installation through hole soldering. Constructed with UL 94V-0 rated polyester housing and gold-plated phosphor bronze contacts, it ensures reliable performance in a wide operating temperature range from -55 to 85°C. With 20 contacts in a dual-row layout, it provides efficient connectivity on printed circuit boards. Its compact design, black housing color, and vertical mount orientation make it suitable for various electronic devices. RoHS compliant and featuring a matte finish, this connector assembly meets high-quality standards for data and device connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66602-9 | III+ PIN,18-14,30AU/FL,LP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2016 | P-16-013499 - Change the package from tray to tube. Before change: 5-5530843-0, 306pcs/tray, 918pcs/box; 8-5530843-8, 162pcs/tray, 486pcs/box; 2-5530843-0, 90pcs/tray, 270pcs/box; After change: 5-5530843-0, 15pcs/tube, 600pcs/Box ; 8-5530843-8, 8pcs/tube, 320pcs/box; 2-5530843-0, 4pcs/tube, 160pcs/box. | Download | |||


