| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5530843-3 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .191 in, 4.85 mm |
| Package Quantity: | 198 |
| Contact Amperage: | 3 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.65 mm, .77 in |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Number of Dual Positions: | 17 |
| Number of Power Positions: | 34 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .311 in, 7.65 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5530843-3 |
| SKU: | AMP5-5530843-3 |
5-5530843-3
Specifications
Detailed Description
This connector features 17 positions with a 100C/L configuration, designed for reliable board-to-board connectivity. Compliant with UL 94V-0 standards, it ensures safety and performance. The female gender housing is constructed from durable Polyester - GF, with phosphor bronze contacts plated in gold for enhanced conductivity. With a straight orientation and through-hole solder termination, it offers easy installation. Operating at temperatures ranging from -55 to 85°C, it is suitable for various environments. The black housing color and vertical mount orientation make it versatile for different applications, while the 34 contacts provide ample connectivity. RoHS compliant and with a contact rating of 3A, it meets quality and regulatory standards. Ideal for power and signal circuit applications, this connector assembly guarantees efficient and secure connections on printed circuit boards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


