| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-582307-1 |
| Housing Material: | Diallyl Phthalate |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Blade |
| Number of Positions: | 47 |
| Housing Color: | Green |
| GPL: | 085 |
| Panel Mount Type: | Mounting Ears |
| Mounting Ears: | With |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5319 |
| Preloaded: | No |
| ECCN: | EAR99 |
| Product: | Two-Piece Edge Connectors |
| Part Aliases: | M21097/13-06 |
| SKU: | AMP5-582307-1 |
5-582307-1
Specifications
Detailed Description
Elevate your connectivity with this high-performance Two-Piece Edge Connector, a vital component for aerospace, defense, and marine applications. Designed for durability and reliability, it features a housing made of Diallyl Phthalate in a sleek green color, with convenient Mounting Ears for secure installation. Its Blade contact type and 2.54mm pitch ensure seamless connections, while its 47 positions cater to diverse wiring needs. RoHS compliant and ECCN classified as EAR99, this connector guarantees compliance with industry standards. Perfect for Board to Board PCB connections, it's a must-have for professionals in the field.

