5-583361-2

Heilind Number:AMP5-583361-2
Manufacturer:TE Connectivity
Manufacturer Number:5-583361-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONT AMP LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-583361-2
Amperage:5 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Type:Socket
Package Quantity:6000
Insulation Resistance:5000 MΩ
GPL:268
Packaging:Strip
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5110
Wire Size:22 - 18 AWG, .3 - .9 mm²
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.055 - .08 in, 1.4 - 2.03 mm
Contact Retention:With
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Finish:Matte
Wire Contact Termination Area Plating Thickness:100 µin
Contact Retention Type in Housing:Locking Lance
Double Wire Insulation Diameter:.12 in, 3.05 mm
Part Aliases:5-583361-2
SKU:AMP5-583361-2

Detailed Description

Enhance your industrial connectivity with our CONT AMP LF Female Crimp Socket Contacts. Designed for reliable performance, these contacts feature Phosphor Bronze construction with Tin plating for optimal conductivity. With a crimp termination method and a wire acceptance range of 22-18 AWG, they offer secure and durable attachment to wire and cable assemblies. The contacts ensure easy installation with their strip packaging and locking lance contact retention. Operating efficiently in a wide temperature range from -40 to 85°C, they meet RoHS compliance standards. Perfect for various applications, these contacts come in a package of 6000, making them ideal for bulk usage. Trust in their high insulation resistance and quality construction for your connectivity needs.