| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-583616-3 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
| Package Quantity: | 7000 |
| GPL: | 268 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5196 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Range Color Code: | Orange |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 5-583616-3 |
| SKU: | AMP5-583616-3 |
5-583616-3
Specifications
Detailed Description
Easily terminate wires with our CONT.CRP.SNAP TW.LF. STRIP connectors, designed for efficient crimping. Featuring phosphor bronze contacts with gold plating in the mating area, these connectors ensure reliable conductivity. With a pitch of 2.54 mm, 3.96 mm, and 3.18 mm, they offer versatility in various applications. The package includes 7000 units, conveniently organized in a strip. Accepting wire sizes from 28 to 24 AWG (.08 to .24 mm²), they accommodate a range of cables. Their industrial-grade construction, ECCN EAR99 classification, and RoHS compliance make them suitable for diverse projects. The tin plating on the PCB contact area and wire termination ensures secure connections. The orange color-coding simplifies identification, while the locking lance design provides added retention. Upgrade your connectivity solutions with these high-quality crimp wire contacts.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151967-1 | ![]() | |
| TE Connectivity 2151967-2 | ![]() | |
| TE Connectivity 7-2151967-7 | ![]() | |
| TE Connectivity 91073-1 | ![]() |


