| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-583616-4 |
| Color: | Orange |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
| Package Quantity: | 5000 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5198 |
| Wire Size: | .08 - .24 mm², 28 - 24 AWG |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Range Color Code: | Orange |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 5-583616-4 |
| SKU: | AMP5-583616-4 |
5-583616-4
Specifications
Detailed Description
Enhance your connectivity with our TWIN LF CONT IS 24-28 AU, designed for efficient and reliable crimp termination. Featuring a vibrant orange color, this contact ensures a secure fit for wires ranging from 28 to 24 AWG. With a pitch of 2.54 mm and various plating options including gold and tin, it guarantees high-performance in industrial settings. The package includes 5000 loose pieces, each meticulously crafted with phosphor bronze contacts. Its locking lance retention system provides added durability, while RoHS compliance underscores our commitment to quality and sustainability. Elevate your wire housing and contact solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91073-1 | ![]() |


