| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-583649-3 |
| Series: | AMP Twin-Leaf |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.18 mm, 3.96 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Wire Size: | 22 - 18 AWG, .3 - .9 mm² |
| Accepts Wire Insulation Diameter: | .045 - .095 in, 1.14 - 2.41 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Range Color Code: | Violet |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 5-583649-3 |
| SKU: | AMP5-583649-3 |
5-583649-3
Specifications
Detailed Description
Enhance the connectivity of your industrial applications with the AMP Twin-Leaf Crimp Wire Contact. Designed for secure termination, this contact features a gold-plated mating area with nickel underplating for optimal conductivity and durability. It accepts 22-18 AWG wire sizes, accommodating a range of wiring needs. The housing includes a locking lance for added retention, ensuring reliable performance in demanding environments. RoHS compliant, it meets stringent environmental standards. With a package quantity of 7000, this contact is ideal for high-volume projects, offering convenience and efficiency in assembly. Trust in the quality and precision of AMP connectors for seamless integration in your systems.

