| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-583853-3 |
| Color: | Green |
| Series: | AMP Twin-Leaf |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
| Package Quantity: | 7000 |
| GPL: | 268 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5196 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Accepts Wire Insulation Diameter: | .048 - .06 in, 1.22 - 1.52 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Range Color Code: | Green |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 5-583853-3 |
| SKU: | AMP5-583853-3 |
5-583853-3
Specifications
Detailed Description
Introducing the Twin Leaf Terminal Strip CSTL, a versatile and efficient solution for your connectivity needs. This green-hued strip, part of the AMP Twin-Leaf series, features a crimp termination method and is designed for use with 20-24 AWG wire sizes. With a pitch range of 2.54mm to 3.96mm, it offers flexibility in various applications. The contact material is made of durable phosphor bronze, plated with gold in the mating area for optimal conductivity. With a package quantity of 7000, it is ideal for industrial use. The strip is ROHS compliant, ensuring environmental responsibility. Trust in its reliability, with features like contact retention with a locking lance mechanism. Upgrade your connectivity with the Twin Leaf Terminal Strip CSTL.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520336-2 | Cut Strip - ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-647000-3 | 03P MTA100 PSTD CONN ASSY LF | ![]() |
| TE Connectivity 583718-9 | TW-LEAF CRP HSG 22 POS 100 C/L | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151985-1 | TE Connectivity 5-583853-3 Application Tooling | ![]() |
| TE Connectivity 2151985-2 | TE Connectivity 5-583853-3 Application Tooling | ![]() |
| TE Connectivity 7-2151985-7 | TE Connectivity 5-583853-3 Application Tooling | ![]() |
| TE Connectivity 91073-1 | TE Connectivity 5-583853-3 Application Tooling | ![]() |
| TE Connectivity 91535-1 | TE Connectivity 5-583853-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/23/2022 | P-22-022953 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||
| 12/11/2021 | P-21-021575 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to an outside supplier located in the US. | Download | |||


