5-583853-4

Heilind Number:AMP5-583853-4
Manufacturer:TE Connectivity
Manufacturer Number:5-583853-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TWIN LF CONT IS 20-24 AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-583853-4
Color:Green
Termination Method:Crimp
Contact Material:Phosphor Bronze
Pitch:.156 in, 2.54 mm, 3.18 mm, 3.96 mm
Package Quantity:5000
GPL:268
Packaging:Loose Piece
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Tin
GPL Description:Industrial
Product Code:5196
Wire Size:20 - 24 AWG, .2 - .6 mm²
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Matte
Accepts Wire Insulation Diameter:.048 - .06 in, 1.22 - 1.52 mm
Contact Retention:With
Wire Contact Termination Area Plating Material:Tin
Wire Range Color Code:Green
Contact Retention Type in Housing:Locking Lance
Part Aliases:5-583853-4
SKU:AMP5-583853-4

Detailed Description

Enhance your industrial projects with the TWIN LF CONT IS 20-24 AU, a reliable crimp wire contact designed for optimal performance. Crafted with precision using phosphor bronze for the contact material, this connector ensures efficient conductivity. Its green color and gold plating in the contact mating area add a touch of visual appeal while maintaining high-quality standards. The termination method is user-friendly, allowing for easy installation with 20-24 AWG wire sizes. With a package quantity of 5000, it's perfect for large-scale applications. RoHS compliant and featuring a locking lance for secure retention, this connector guarantees durability and compliance with industry standards. Elevate your connectivity solutions with this essential component.