| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-583857-5 |
| Contact Material: | Phosphor Bronze |
| Package Quantity: | 5000 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin-Lead |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5196 |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Contact Termination Area Plating Finish: | Bright |
| Part Aliases: | 5-583857-5 |
| SKU: | AMP5-583857-5 |
5-583857-5
Specifications
Detailed Description
Enhance your industrial connections with our high-quality TWIN LEAF DUMMY CONTACT-SN. Featuring a durable Phosphor Bronze construction and Tin-Lead plating, these contacts ensure reliable performance. With a package quantity of 5000, they are perfect for bulk applications. The Matte finish on the PCB contact area and Bright finish on the wire contact area provide optimal conductivity. RoHS compliant and meeting ECCN standards, this essential component guarantees both quality and compliance in your projects. Trust in the efficiency and precision of our TWIN LEAF DUMMY CONTACT-SN for seamless connectivity solutions.

