| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-583875-5 |
| Color: | White |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.18 mm, 3.96 mm |
| Package Quantity: | 7000 |
| GPL: | 268 |
| Packaging: | Strip |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5196 |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .073 - .09 in, 1.85 - 2.29 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Range Color Code: | White |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 5-583875-5 |
| SKU: | AMP5-583875-5 |
5-583875-5
Specifications
Detailed Description
Enhance your wire termination process with our Twin Leaf Terminals, designed for efficient crimping. With a pitch of 3.96 mm, these white terminals feature durable Phosphor Bronze contact material plated with gold for optimal conductivity. The package includes 7000 units, conveniently packed in strips for easy access. Suitable for industrial applications, these terminals accommodate wire sizes ranging from 16 to 20 AWG. Their secure locking lance ensures reliable contact retention, while RoHS compliance guarantees environmental responsibility. Upgrade your connectivity solutions with these high-quality crimp wire contacts.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91073-1 | ![]() |


