| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-583875-6 |
| Color: | White |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.18 mm, 3.96 mm |
| Package Quantity: | 1000 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5198 |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .073 - .09 in, 1.85 - 2.29 mm |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Range Color Code: | White |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 5-583875-6 |
| SKU: | AMP5-583875-6 |
5-583875-6
Specifications
Detailed Description
Elevate your connectivity with the LP OF 583875-5 Crimp Wire Contact. Designed for seamless integration, this white-hued contact features a termination method for crimping, ensuring secure and efficient connections. Crafted with durable phosphor bronze and plated with gold for optimal conductivity, it guarantees reliable performance in industrial settings. Its 3.96 mm pitch accommodates various wire sizes, from 16 to 20 AWG, while the contact retention with locking lance housing offers added stability. RoHS compliant and packaged in loose pieces of 1000, it's a must-have component for any wiring project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91073-1 | ![]() |


