| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-640426-3 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 100 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 23 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 3.588 in, 91.13 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 23 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-640426-3 |
| SKU: | AMP5-640426-3 |
5-640426-3
Specifications
Detailed Description
Elevate your power connectivity with this MTA 156 Connector Assembly, designed for high-performance applications. Featuring a durable Nylon 6/6 housing in a vibrant orange color, it ensures secure cable mounting with insulation displacement crimp termination. UL and CSA standards compliance guarantee safety and reliability, while the tin-plated female contacts support 600V AC voltage and 7A amperage. With 23 positions for 18 AWG stranded wires, this connector is ideal for power circuit applications. Its compact rectangular design with a .1-inch pitch and 2.54mm spacing offers efficient wire-to-board connectivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. The locking ramp mating retention system provides added security, making it a vital component for appliances and other electronic devices. RoHS compliant and with UL 94V-2 flammability rating, it meets stringent industry standards for environmental responsibility and safety. Upgrade your connections with this high-quality Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-640426-3 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 5-640426-3 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 5-640426-3 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 5-640426-3 Application Tooling | ![]() |


