5-640428-0

Heilind Number:AMP5-640428-0
Manufacturer:TE Connectivity
Manufacturer Number:5-640428-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20P MTA156 CONN ASSY 22AWG RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-640428-0
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:125
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:20
Housing Color:Red
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:20
Wire Size:22 AWG, .325 mm²
Contact Layout:Inline
Connector Length:3.12 in, 79.25 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:5-640428-0
SKU:AMP5-640428-0

Detailed Description

Enhance power connectivity with our MTA 156 series Cable Mount Connector. Designed for reliable performance, this connector features UL and CSA standards compliance, ensuring safety and quality. Its Nylon housing and Copper Alloy contacts offer durability, while Insulation Displacement Crimp (IDC) termination simplifies installation. With a voltage rating of 600 V AC and a contact amperage of 7 A, it's ideal for power applications. The 20-position connector, in a vibrant red housing, accommodates 22 AWG stranded wire, making it versatile for various setups. Strain relief, locking ramp mating retention, and a 90° cable exit angle guarantee secure connections. RoHS compliant and capable of operating in a wide temperature range, this connector is suitable for diverse industries, from appliances to industrial machinery. With a package quantity of 125, it's convenient for bulk installations. Trust in its LR7189 CSA certification and its UL 94V-2 material flammability standard for peace of mind. Elevate your power connectivity with this high-quality Wire to Board connector assembly.