| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-640428-2 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 125 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 22 |
| Housing Color: | Red |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 3.432 in, 87.17 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 22 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-640428-2 |
| SKU: | AMP5-640428-2 |
5-640428-2
Specifications
Detailed Description
Enhance your connectivity with this high-quality Connector Assembly from the MTA 156 series. Designed for optimal performance, it meets CSA and UL standards for reliability. The receptacle features a durable Nylon 6/6 housing in a striking red color, with a cable mount for convenient installation. Using Insulation Displacement Crimp (IDC) termination method, it ensures secure connections for 22 AWG stranded wires. With contact plating in tin and a voltage rating of 600 V AC, it's ideal for signal circuit applications. The 1-row connector with 22 positions offers ample connectivity options, while the female contact type and inline layout facilitate seamless integration. Its compact design, with a height of .725 inches and width of 9.02 mm, suits various applications. The connector system, certified by CSA and UL agencies, guarantees compliance with industry standards. RoHS compliant, this connector assembly is not only efficient but also environmentally friendly, making it a perfect choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-640428-2 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 5-640428-2 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 5-640428-2 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 5-640428-2 Application Tooling | ![]() |


