| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-640441-4 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 2.4 ;60.96 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 24 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2.4 in, 60.96 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 24 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-640441-4 |
| SKU: | AMP5-640441-4 |
5-640441-4
| Heilind Number: | AMP5-640441-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-640441-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
This MTA 100 series Connector Assembly offers reliable performance for signal applications in appliances, featuring 24 female contacts with IDC termination for easy installation on stranded cables. With a durable Nylon 6/6 housing in white, it meets CSA and UL standards for safety and quality assurance. Operating at temperatures ranging from -55 to 105 °C, it is suitable for various environments. The connector, measuring 2.4 inches in length and 0.52 inches in height, has a pitch of 2.54 mm and accommodates 24 AWG wire. With Tin plating and nickel underplating, it ensures efficient conductivity. Packaged in boxes of 250, it is RoHS compliant and ideal for PCB applications requiring a cable mount configuration. Meeting UL 94V-2 flammability standards, it guarantees reliable performance in demanding conditions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-640441-4 Application Tooling | ![]() |
| TE Connectivity 58246-1 | TE Connectivity 5-640441-4 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 5-640441-4 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 5-640441-4 Application Tooling | ![]() |


