5-641209-2

Heilind Number:AMP5-641209-2
Manufacturer:TE Connectivity
Manufacturer Number:5-641209-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

22P MTA156 HDR ASSY FL ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-641209-2
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:22
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:3.588 in, 91.14 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5-641209-2
SKU:AMP5-641209-2

Detailed Description

Enhance your power circuit connections with the MTA 156 series 22-position connector. Designed for board mount installation, this connector features a durable Polyester-GF housing in a natural color. With a pitch of 3.96 mm and contact type pins, it ensures reliable power transmission. Meeting UL 94V-0 flammability standards, it guarantees safety in various applications. With a voltage rating of 600 V AC and contact amperage of 7 A, it is suitable for high-power environments. The gold-plated contact mating area provides optimal conductivity, while the tin-plated PCB contact terminals ensure secure solder connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers versatility in challenging environments. This connector, with LR7189 and E28476 agency certifications, complies with RoHS standards, making it an environmentally friendly choice for your projects. Perfect for appliances and other power-related applications, it's an essential component for your PCB assembly needs. With a package quantity of 250, it's convenient for bulk installations. Whether you're a professional or a DIY enthusiast, this connector guarantees reliable performance in every use case.