| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-643817-1 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 125 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 21 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 3.276 in, 83.21 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 21 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-643817-1 |
| SKU: | AMP5-643817-1 |
5-643817-1
| Heilind Number: | AMP5-643817-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-643817-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with our MTA 156 Series Connector Assembly. Designed for efficiency and reliability, this UL and CSA certified receptacle features a durable nylon housing in vibrant orange. With insulation displacement crimp termination and a tin contact plating, it ensures secure cable mount installation for stranded wires. Operating in a wide temperature range from -55 to 105°C, it's perfect for various applications. Offering 21 positions for 18 AWG wires, this connector delivers a contact amperage of 7A at 600V AC. Its locking ramp mating retention and polarization alignment guarantee a secure connection every time. RoHS compliant and boasting UL 94V-2 flammability standard, it's a safe and dependable choice for appliances and power systems. With LR7189 and E28476 certifications, this connector assembly meets the highest industry standards. Upgrade your setups with this essential component for wire-to-board connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 5-643817-1 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 5-643817-1 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 5-643817-1 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 5-643817-1 Application Tooling | ![]() |


