5-643819-2

Heilind Number:AMP5-643819-2
Manufacturer:TE Connectivity
Manufacturer Number:5-643819-2
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

22P MTA156 CONN ASSY 22AWG LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-643819-2
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:125
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:22
Housing Color:Red
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:3.432 in, 87.21 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.355 in, 9.02 mm
Mating Retention:With
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:22
Panel Gasket:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:5-643819-2
SKU:AMP5-643819-2

Detailed Description

Enhance your power connectivity with this MTA 156 Connector Assembly, designed for reliable performance in demanding environments. With CSA and UL standards met, it guarantees safety and quality. The receptacle housing, made of durable nylon in a striking red color, features insulation displacement crimp termination for secure cable mount installation. Its 22 female contacts, plated with tin and underplated with nickel, ensure efficient power transmission at up to 600V AC and 7A. Meeting UL 94V-2 flammability standards, this connector is suitable for a range of applications. The inline contact layout, with a pitch of 3.96mm (.156in), accommodates 22 AWG stranded wire. Operating in temperatures from -55 to 105°C (-67 to 221°F), it's ideal for various power circuit setups. With mating retention and polarization for easy alignment, this connector assembly offers 125 units per package, making it a practical choice for industrial or appliance use. Achieve seamless wire-to-board connections with the assurance of LR7189 and E28476 certifications, as well as RoHS compliance. Trust in its locking lance contact retention and locking ramp mating retention for secure and durable performance in your projects. Elevate your power connectivity with this essential component.