| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-6447223-0 |
| Color: | Black |
| Number of Rows: | 4 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Pin Diameter: | .039 in, 1 mm |
| Number of Positions: | 26 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J12 |
| Operating Temperature Range: | -104 - 257 °F, -40 - 125 °C |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J614 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Interface Plating: | Gold (Au) |
| Part Aliases: | 5-6447223-0 |
| SKU: | AMP5-6447223-0 |
5-6447223-0
Specifications
Detailed Description
Enhance your assembly with the SUPER SEAL 26POS CAP ASSY in sleek black, designed for seamless integration in industrial and commercial transportation applications. Featuring four rows and a 90° horizontal mount orientation, this connector ensures efficient connectivity. With through-hole solder termination and fixing screw mount type, installation is secure and straightforward. The gold interface plating guarantees reliable signal transmission, even in harsh environments. Operating temperature range from -40 to 125°C (-104 to 257°F) and sealable construction offer durability and protection. Perfect for wire-to-board connections, this component is a vital tool for automotive systems. Admirably, it complies with RoHS regulations for environmental responsibility. Elevate your project with this essential connector, engineered for performance and longevity.

