5-644769-0

Heilind Number:AMP5-644769-0
Manufacturer:TE Connectivity
Manufacturer Number:5-644769-0
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

20P MTA156 HDR ASSY R/A SQ LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-644769-0
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:20
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.34 mm, .525 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:3.12 in, 79.25 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Rear
Material Flammability Standard:UL 94V-0
Part Aliases:5-644769-0
SKU:AMP5-644769-0

Detailed Description

Elevate your power connectivity with our MTA 156 series connector, designed for robust performance in demanding environments. With a housing made of durable Polyester-GF material and UL 94V-0 flammability standard, this connector ensures safety and reliability. Featuring a single row layout with 20 gold-plated copper alloy pin contacts, it offers a secure and efficient solder termination method. Operating at temperatures ranging from -55 to 105 °C (-67 to 221 °F) and with a voltage rating of 600 V AC, it's ideal for power circuit applications. The right-angle mount orientation and compact design make it suitable for PCB assembly, while its compliance with RoHS regulations guarantees environmental responsibility. Trust in the quality and performance of this connector for your industrial or appliance projects.