| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-6450120-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-6450120-5 |
| SKU: | AMP5-6450120-5 |
5-6450120-5
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL Right Angle Header. Featuring a robust design with 18 pins, it's ideal for board-to-board applications. Crafted from high-temperature thermoplastic in a sleek black finish, this connector ensures reliable performance in demanding environments. With a variety of pitch options and contact amperage up to 42 A, it's suitable for both power and signal transmission. The UL 94V-0 flammability standard compliance guarantees safety, while the noble metal plating in the contact mating area ensures optimal conductivity. Operating efficiently in temperatures ranging from -20 to 105 °C, it's a versatile solution for various industries. RoHS compliant and packaged in trays, this connector is not just efficient but also environmentally friendly. Upgrade your connectivity with this essential component for your electronic projects.

