| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-6450550-2 |
| Housing Material: | High Temperature Thermoplastic |
| Termination Method: | Through Hole - Press-Fit |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Connector System: | Board to Board |
| Connector Product Type: | Connector Assembly |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | High Temperature Thermoplastic |
| Part Aliases: | 5-6450550-2 |
| SKU: | AMP5-6450550-2 |
5-6450550-2
Specifications
Detailed Description
Elevate your power connectivity with our MBXL VERT RCPT 2P+48S+2P, a high-performance connector designed for demanding applications. Crafted with High Temperature Thermoplastic housing, this connector ensures reliability in even the harshest environments. Featuring Through Hole - Press-Fit termination, it guarantees secure and efficient connections to your printed circuit board. With a flammability standard of High Temperature Thermoplastic, it prioritizes safety without compromising on performance. Its mating retention type, Action/Compliant Tail, and PCB retention with Action/Compliant Tail further enhance stability during use. Perfect for data and devices applications, this Board to Board connector assembly boasts exceptional quality and durability. Experience seamless power transfer with its Tin power contact material and sequencing mating/unmating configuration. RoHS compliance underscores our commitment to environmental responsibility. Elevate your power connectivity with this cutting-edge connector.

