| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-6450550-7 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Retention Clip/Post |
| Packaging: | Package |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-6450550-7 |
| SKU: | AMP5-6450550-7 |
5-6450550-7
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL VERT RCPT 4P+24S+4P connector. Featuring a high-temperature thermoplastic housing in sleek black, this board-mount connector boasts four rows for secure installation. With a mix of press-fit and through-hole termination methods, it ensures reliable conductivity in any application. Designed for versatility, it offers 32 positions, including eight power and 24 signal, with each contact plated in noble metal for optimal performance. Meeting UL 94V-0 flammability standards, it excels in safety and durability. Suitable for a wide temperature range and RoHS compliant, this connector guarantees quality and compliance in every use. Perfect for power and signal circuit applications, it's the ideal choice for seamless board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | P-19-017406 - Product Improvement. TE will add dimples on receptacle signal contacts for Multi-Beam XL/XLE product. | Download | |||
| 08/30/2019 | P-19-017407 - Product Improvement. TE will add dimples on receptacle signal contacts for Multi-Beam XL/XLE product. | Download | |||
| 07/28/2012 | Multi-Beam XL Contact will move to Performance Based Plating | N/A | |||
| 07/28/2012 | TE will move to Performance Based Plating while continuing to meet the existing Multi-Beam product specification. This important move gives TE the option to supply Multi-Beam products with either gold based plating or palladium nickel alloy with gold flash plating. Gold flash over Palladium Nickel plating has been in use for many years and has been Qualified by TE and other leading connector OEMs. This change allows TE to maintain competitive pricing on Multi-Beam connectors while still maintaining the same specified performance level. | N/A | |||

