| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-650297-1 |
| Series: | AMP ECONOMATE |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 80 |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 011 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 85 °C, -85 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 16.38 mm, .64 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | Without |
| Mating Alignment Type: | High Scoop |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3742 |
| Number of Dual Positions: | 10 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-650297-1 |
| SKU: | AMP5-650297-1 |
5-650297-1
Specifications
Detailed Description
The AMP PACE CONN 10POS 100X200C/L is a versatile connector designed for board-to-board applications. Featuring a 10-position socket contact configuration with a 2.54mm pitch, it ensures reliable signal transmission. With a straight body orientation and through-hole press-fit termination method, it offers easy installation on PCBs. The housing is made of UL 94V-0 rated polyester for durability and safety. Gold-plated phosphor bronze contacts provide excellent conductivity. Operating in a wide temperature range from -65 to 85°C, this connector is suitable for various environments. It comes in a package of 80 units, ideal for bulk usage in electronics assembly. RoHS compliant, it meets international standards for environmental responsibility. Whether used in industrial machinery or consumer electronics, the AMP PACE CONN guarantees high performance and longevity.

