| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-66461-5 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 1 |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 5-66461-5 |
| SKU: | AMP5-66461-5 |
5-66461-5
Specifications
Detailed Description
Enhance your power and signal connections with this Socket contact, featuring a .062 inch diameter and .025 inch square post for secure wire wrap termination. Crafted from durable brass with gold plating in the mating area, it ensures reliable conductivity in industrial environments. Suitable for 32 AWG wire, it supports a current of 13 A. With a compact square shape and a tin-plated termination, this contact is RoHS-compliant, making it ideal for various applications. Keep your circuits running smoothly with this high-quality AMP Type III+ contact.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

