| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-66461-8 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Wire Wrap |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5060 |
| Wire Size: | .03 mm², 32 AWG |
| Contact Termination Plating: | Tin |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Wire Wraps Per Post: | 2 |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 5-66461-8 |
| SKU: | AMP5-66461-8 |
5-66461-8
Specifications
Detailed Description
This SKT features a .062-inch diameter with a .025-inch square post, ideal for low-profile applications. It is a brass contact, part of the AMP Type III+ series, designed for power and signal circuit applications. With a contact size of 16 and a socket type, it ensures reliable connectivity. The termination type is wire wrap, accommodating 32 AWG wire sizes. Operating within a wide temperature range of -55 to 90°C (-67 to 194°F), it offers versatility in various environments. The contact is plated with tin, with nickel underplating, meeting industrial standards. With a matte finish and RoHS compliance, it guarantees high quality and environmental responsibility. Each package contains 1000 units, making it suitable for bulk applications in connector assemblies.

