5-66461-9

Heilind Number:AMP5-66461-9
Manufacturer:TE Connectivity
Manufacturer Number:5-66461-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT,.062 DIA,.025 SQ POST,LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-66461-9
Series:AMP Type III+
Accessory Type:Contact
Contact Material:Brass
Contact Size:16
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Wire Wrap
GPL:230
Packaging:Carton
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5060
Wire Size:.03 mm², 32 AWG
Contact Termination Plating:Tin
Post Size:.025 in, .64 mm
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Termination Area Plating Finish:Matte
Test Current:13 A
Contact Product Type:Contact
Wire Wraps Per Post:3
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:5-66461-9
SKU:AMP5-66461-9

Detailed Description

This contact features a .062-inch diameter socket with a .025-inch square post, designed for low-profile applications. With brass construction and tin plating in the contact mating area, it ensures reliable power and signal transmission. Suitable for 16-gauge wire, it supports a current of up to 13 A. The termination type is wire wrap, providing secure and durable connections. Operating efficiently in a wide temperature range from -55 to 90 °C (-67 to 194 °F), it is ideal for industrial use. Each package contains 1000 pieces, making it convenient for large-scale projects. RoHS compliant and with an ECCN of EAR99, it meets international standards for quality and safety.