| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-745287-4 |
| Series: | AMPLIMITE HDP |
| Gender: | Male |
| Contact Material: | Brass |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .04 in, 1.02 mm |
| Contact Amperage: | 3.1 A |
| GPL: | 246 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4982 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Contact |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Termination Post Length: | .188 in, 4.78 mm |
| Wire Insulation Support: | Without |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 5-745287-4 |
| SKU: | AMP5-745287-4 |
5-745287-4
Specifications
Detailed Description
Enhance your signal connectivity with the AMPLIMITE HDP Male Pin Contact from our Data and Devices collection. Crafted with precision, this contact features a brass body with gold over nickel plating, ensuring reliable performance in a wide operating temperature range. With a pin diameter of 1.02mm (.04 in) and a contact amperage of 3.1A, it is designed for optimal functionality. Suitable for cable-to-board connections, this contact is RoHS compliant and guarantees seamless integration in various electronic applications. Upgrade your system with this high-quality component for efficient data transmission.

