5-745288-8

Heilind Number:AMP5-745288-8
Manufacturer:TE Connectivity
Manufacturer Number:5-745288-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 DF SKT CONTACT DUPLEX/LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-745288-8
Series:AMPLIMITE HDP
Gender:Female
Contact Material:Phosphor Bronze
Contact Size:20
Contact Type:Socket
Contact Amperage:3.1 A
GPL:246
Packaging:Loose Piece
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4982
Product Grade:Standard
Connector System:Cable-to-Board
Connector Product Type:Contact
Post Size:.025 in, .64 mm
ECCN:EAR99
Termination Post Length:10.85 mm, .427 in
Wire Insulation Support:Without
Contact Retention Type in Housing:Crimp Snap-In
Part Aliases:5-745288-8
SKU:AMP5-745288-8

Detailed Description

The AMPLIMITE HDP Female Socket Connector Contact is a reliable and high-performance component for your signal circuit applications. With a contact size of 20 and a durable Phosphor Bronze construction, it ensures secure and efficient connectivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for use in various environments. The Gold over Nickel plating in the mating area guarantees excellent conductivity and corrosion resistance. Designed for Cable-to-Board connections, this contact is RoHS compliant, meeting international standards for environmental responsibility. Whether used in industrial or commercial settings, it is a versatile and essential component for your connectivity needs.