| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-749611-5 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Nickel over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Package Quantity: | 10 |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable, Round Jacketed Cable |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 436 |
| Shell Material: | Steel |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Latch Blocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4617 |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | Without |
| Screw Hole Thread Size: | 2-56 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Bracket Material: | Zinc |
| Bracket Plating : | Nickel over Copper |
| Ribbon Cable Centerline Spacing: | .025 in, .64 mm |
| Max Insulation Diameter: | .91 mm |
| Rails: | With |
| Termination Cover: | With |
| Termination Cover Method: | Assembled |
| Termination Cover Type: | Standard |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 - .89 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-749611-5 |
| SKU: | AMP5-749611-5 |
5-749611-5
Specifications
Detailed Description
Introducing the AMPLIMITE 0.50 Series 50-Position IDC Receptacle Connector, designed for high-performance signal connectivity. This black panel-mount connector features a thermoplastic housing and UL 94V-0 flammability rating for enhanced safety. With two rows of 1.27mm pitch contacts, it offers secure termination for ribbon and round jacketed cables. The phosphor bronze contacts with gold flash plating ensure reliable signal transmission, meeting stringent quality standards. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -55°C to 105°C (-67°F to 221°F) and is RoHS compliant for environmental responsibility. Perfect for data and device connectivity, it comes in a package of 10 for convenient installation. Upgrade your connectivity solutions with this high-quality connector.


