| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-749879-5 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Mount Angle: | None |
| Package Quantity: | 10 |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable, Round Jacketed Cable |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 436 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Latch Blocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4618 |
| Preloaded: | Yes |
| Wire Size: | .05 mm², .08 - .09 mm², 28 - 28 AWG, 30 - 30 AWG |
| Detent: | Without |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Bracket Material: | Zinc |
| Bracket Plating : | Nickel over Copper |
| Ribbon Cable Centerline Spacing: | .025 in, 1.27 mm |
| Max Insulation Diameter: | .91 mm |
| Rails: | Without |
| Termination Cover: | With |
| Termination Cover Method: | Assembled |
| Termination Cover Type: | Standard |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .029 - .036 in, .74 - .91 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-749879-5 |
| SKU: | AMP5-749879-5 |
5-749879-5
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series Black Plug Connector, a versatile solution for signal transmission. Featuring a durable thermoplastic housing, this connector is designed for reliable performance in demanding environments. With two rows of 50 positions, it offers ample connectivity options for your applications. The Insulation Displacement Crimp (IDC) termination method ensures secure wire attachment, while the gold-plated contacts provide optimal signal transfer. Suitable for use with ribbon or round jacketed cables, this connector is ideal for various data and device applications. Its panel mount design with latch blocks offers easy and secure installation. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Upgrade your connectivity setup with this high-quality connector.

