| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-770174-0 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 238 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .061 in, 1.57 mm |
| Connector Height: | 13.49 mm, .531 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1311 |
| Number of Power Positions: | 4 |
| Contact Layout: | Matrix |
| Connector Length: | .387 in, 9.83 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .2 in, 5.08 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | 11.89 mm, .468 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-770174-0 |
| SKU: | AMP5-770174-0 |
5-770174-0
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK series, featuring a durable nylon housing with two rows of brass contacts for reliable connectivity. Designed for board mount installation with through-hole solder termination, these connectors offer a pitch of 4.14mm and can handle up to 600V AC/DC. With a compact design and black housing color, they are ideal for power applications in appliances and other electronic devices. Each package includes 200 units, meeting UL 94V-0 flammability standards for safety. Operating temperature ranges from -55 to 105°C (-67 to 221°F), ensuring performance in various environments. The header type connector with mating retention latch and boardlock feature offers secure assembly. Tin plating on contact mating areas provides excellent conductivity, while the matte finish adds durability. With a connector height of 13.49mm and width of 11.89mm, the connector system is suitable for wire-to-board connections. RoHS compliant and ECCN classified as EAR99, these connectors guarantee quality and regulatory compliance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172167-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download | |||


