5-794626-0

Heilind Number:AMP5-794626-0
Manufacturer:TE Connectivity
Manufacturer Number:5-794626-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20P MICRO MNL ASSY,R/A,SMT,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-794626-0
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:7.37 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:20
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:20 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.37 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5-794626-0
SKU:AMP5-794626-0

Detailed Description

Enhance power connectivity with our Micro MATE-N-LOK series, featuring a high-temperature nylon housing in sleek black. With dual rows and 20 gold-plated pin contacts, this surface-mount connector ensures reliable performance in a range of applications. Meeting CSA and UL standards for safety and quality, it offers a contact amperage of 5A and a voltage rating of 250V AC/DC. Ideal for power circuitry, this connector is designed for board mounting with PCB retention, featuring a right-angle orientation and locking tab mating retention for secure connections. With an operating temperature range of -40 to 105°C (-40 to 221°F) and VDE testing for added assurance, this connector is a dependable choice for appliances and other power-centric systems. RoHS compliant, it aligns with environmental regulations for sustainable manufacturing. Packaged in trays for convenient handling, it comes in a package quantity of 150, making it suitable for both prototyping and production. Elevate your power connectivity solutions with this high-quality and versatile connector.